Filter Your Search
1 - 4 of 4 results
|
PWR733A/G
Texas Instruments
|
Check for Price | Obsolete | 48 V | 5 V | 53 V | 44.5 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 20.32 mm | 50.8 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | |||
|
PWR733A/T
Burr-Brown Corp
|
Check for Price | Transferred | 48 V | 5 V | 53 V | 44.5 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 62 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||
|
PWR733A/G
Burr-Brown Corp
|
Check for Price | Transferred | 48 V | 5 V | 53 V | 44.5 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 62 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||
|
PWR733A
Burr-Brown Corp
|
Check for Price | Transferred | 48 V | 5 V | 53 V | 44.5 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 62 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown |