Filter Your Search
1 - 4 of 4 results
|
PWR7000A
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 5 V | 5.25 V | 4.75 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | COMMERCIAL | 5 W | S-XDMA-P5 | e0 | Not Qualified | 70 °C | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | ||||||||||
|
PWR7000A/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 5.25 V | 4.75 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | COMMERCIAL | 5 W | S-XDMA-P5 | e0 | Not Qualified | 70 °C | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | ||||||||||
|
PWR7000AC
Murata Power Solutions
|
Check for Price | Obsolete | 5 V | 5 V | 5.25 V | 4.75 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-T5 | e3 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | 50.8 mm | 50.8 mm | 10.414 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | MODULE | 5 | ||||||
|
PWR7000A
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 5 V | 5 V | 5.25 V | 4.75 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | COMMERCIAL | 5 W | S-XDMA-P5 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | unknown | EAR99 |