Filter Your Search
1 - 1 of 1 results
![]() |
PXAG30KBA,529
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 30 MHz | 16 | 20 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | SOT187-2 | unknown | 3A991.A.2 | 8542.31.00.01 |