Filter Your Search
1 - 5 of 5 results
![]() |
PXAS30KFA,512
NXP Semiconductors
|
$14.5300 | Yes | Obsolete | 16 | 30 MHz | 1024 | XA | 16 | 24 | 30 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | GREEN, PLASTIC, MO-047, SOT-188-3, LCC-68 | 68 | SOT188-2 | compliant | 8542.31.00.01 | ||||
|
PXAS30KFA
Philips Semiconductors
|
Check for Price | No | Transferred | 16 | 30 MHz | 1024 | XA | YES | CMOS | 80 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
PXAS30KFA-T
NXP Semiconductors
|
Check for Price | Obsolete | YES | MICROCONTROLLER | CMOS | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | NXP SEMICONDUCTORS | LCC | , | 68 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
![]() |
PXAS30KFA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16 | 30 MHz | 16 | 24 | 30 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047, SOT-188-3, LCC-68 | 68 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||
![]() |
PXAS30KFA,529
NXP Semiconductors
|
Check for Price | Active | 16 | 16 | 24 | 50 | YES | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047, SOT-188-3, LCC-68 | 68 | SOT188-2 | unknown |