Filter Your Search
1 - 5 of 5 results
|
PXD20-48S05
TDK-Lambda Corporation
|
$65.5069 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | Not Qualified | UL, CSA, EN, CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | TDK-LAMBDA CORP | MODULE | DMA, | 6 | compliant | EAR99 | TDK | |||||
|
PXD20-48S05-N
TDK-Lambda Corporation
|
$66.8347 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | Not Qualified | UL, CSA, EN, CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | TDK-LAMBDA CORP | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | TDK | |||||
|
PXD20-48S05
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | R-XDMA-P6 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | LAMBDA ADVANCED ANALOG INC | MODULE | , | 6 | unknown | EAR99 | ||||||||||||
|
PXD20-48S05-P
TDK-Lambda Corporation
|
Check for Price | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | UL, CSA, EN, CE | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | TDK-LAMBDA CORP | MODULE | DMA, | 6 | compliant | EAR99 | |||||||
|
PXD20-48S05-N
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | R-XDMA-P6 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | TDK CORP | ROHS COMPLIANT PACKAGE-6 | compliant | TDK |