Filter Your Search
1 - 1 of 1 results
|
PXD40-24WS3P3
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 12.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 0.2 % | 0.3 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.02651 Vrms | HYBRID | 40.3 W | 60 ms | R-XDMA-P6 | IEC, EN, UL, CSA | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | TDK CORP | compliant |