Filter Your Search
1 - 5 of 5 results
|
PYB10-Q24-S12
CUI Inc
|
$21.5241 | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.1 mm | CUI INC | PACKAGE-6 | compliant | EAR99 | CUI Inc. | |||||||||
|
PYB10-Q24-S12-U
CUI Inc
|
$26.6841 | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-MXMA-X8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52.32 mm | 54.99 mm | CUI INC | , | compliant | CUI Inc. | ||||||||||||
|
PYB10-Q24-S12-T
CUI Inc
|
$32.6675 | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-MXMA-X6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | , | compliant | CUI Inc. | |||||||||||
|
PYB10-Q24-S12-DIN
CUI Inc
|
$38.1068 | Yes | Obsolete | 9 V | 12 V | 36 V | 24 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XXFM-X6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | MODULE-6 | compliant | EAR99 | CUI Inc. | 2018-06-13 | |||||||||||
|
PYB10-Q24-S12-A
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 833 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 10 W | R-MDMA-P5 | IEC, EN, CISPR | 85 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.1 mm | CUI INC | compliant |