Filter Your Search
1 - 1 of 1 results
|
PYB10-Q48-D15-A
CUI Inc
|
Check for Price | Obsolete | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 10 W | R-MDMA-P6 | IEC, EN, CISPR | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.1 mm | CUI INC | compliant |