Filter Your Search
1 - 5 of 5 results
|
PZ3032CS10A44-T
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 13 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 57 MHz | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LPCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
PZ3032CS10A44
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 13 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
PZ3032CS10A44-T
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 13 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 57 MHz | MACROCELL | 3.63 V | 3 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||
|
PZ3032CS10A44
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 13 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 57 MHz | MACROCELL | 3.63 V | 3 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
PZ3032CS10A44
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | XILINX INC | not_compliant | 8542.39.00.01 |