Filter Your Search
1 - 8 of 8 results
|
PZ5032-10BC-T
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 15 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 59 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | NXP SEMICONDUCTORS | TQFP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
PZ5032-10BC
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQFP-G44 | Not Qualified | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | XILINX INC | QFP, TQFP44,.47SQ,32 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PZ5032-10BC-S
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 59 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | unknown | 8542.39.00.01 | QFP | 44 | ||||
|
PZ5032-10BC-S
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 12.5 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | TRAY | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, TQFP44,.47SQ,32 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PZ5032-10BC-T
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 12.5 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 59 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | TQFP, | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||||
|
PZ5032-10BC-S
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 15 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 59 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | NXP SEMICONDUCTORS | TQFP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
PZ5032-10BC
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 12.5 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, TQFP44,.47SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PZ5032-10BC
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 59 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | NXP SEMICONDUCTORS | 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44 | unknown | 8542.39.00.01 | QFP | 44 |