Filter Your Search
1 - 2 of 2 results
|
Q22FA1280013112
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.0009 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | compliant | 8541.60.00.60 | ||
|
Q22FA1280013118
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.0009 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | GOLD | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 |