Filter Your Search
1 - 4 of 4 results
|
Q24S25020-PS00G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 2 V | 36 V | 18 V | 1.6 V | 2.02 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | BEL FUSE INC | , | compliant | EAR99 | |||||
|
Q24S25020-PS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 2 V | 36 V | 18 V | 1.6 V | 2.02 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||
|
Q24S25020-PS00
Bel Fuse
|
Check for Price | No | Active | 24 V | 2 V | 36 V | 18 V | 1.6 V | 2.02 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | BEL FUSE INC | MODULE-8 | compliant | EAR99 | |||||
|
Q24S25020-PS00
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 2 V | 36 V | 18 V | 1.6 V | 2.02 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 |