Filter Your Search
1 - 10 of 215 results
|
PQQ6W-Q24-S3-S
CUI Inc
|
$12.0932 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 1.35 A | 1 | NO | NO | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 1 % | 1.5 % | 1 | SHORT CIRCUIT; OUTPUT OVERCURRENT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 4 W | R-PSMA-T7 | CE, EN, IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | CUI INC | SIP-8/7 | compliant | CUI Inc. | |||||||
|
P783-Q24-S3-S
CUI Inc
|
$15.1907 | Active | 24 V | 3.3 V | 36 V | 8 V | 300 mA | 1 | NO | YES | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 9.9 W | R-PSMA-T12 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.05 mm | 32.15 mm | CUI INC | , | unknown | CUI Inc. | EAR99 | 2020-06-22 | |||||||||||
|
PQQ10W-Q24-S3-S
CUI Inc
|
$19.7516 | Yes | Not Recommended | 24 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 2.4 A | 1 | NO | NO | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVERCURRENT | 0.04242 Vrms | HYBRID | INDUSTRIAL | 8 W | R-PSMA-T7 | EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | CUI INC | SIP-7/8 | compliant | CUI Inc. | |||||||
|
PDQE15-Q24-S3-D
CUI Inc
|
$24.7661 | Yes | Not Recommended | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 13.2 W | 10 ms | S-XDIP-P6 | CE, EN, IEC, UL | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6,.8 | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | CUI INC | compliant | CUI Inc. | EAR99 | 2019-10-09 | ||||||||
|
PDQE20-Q24-S3-D
CUI Inc
|
$32.2499 | Yes | Not Recommended | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 16.5 W | 10 ms | S-XDIP-P6 | CE, EN, IEC, UL | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6,.8 | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | CUI INC | compliant | CUI Inc. | EAR99 | 2019-07-02 | ||||||||
|
PDQ30-Q24-S3-D
CUI Inc
|
$36.0899 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 24.75 W | S-XDMA-P6 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. | |||||||||||||||
|
PYB15-Q24-S3-H
CUI Inc
|
$38.0030 | Yes | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 3.201 V | 3.399 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 13.2 W | R-MDMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.6 mm | CUI INC | PACKAGE-6 | compliant | |||||||||||||||||
|
PRD15-Q24-S3-P-D
CUI Inc
|
$45.2013 | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 260 | CUI INC | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
PYB15-Q24-S3-H-U
CUI Inc
|
$54.3700 | Yes | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 13.2 W | 10 ms | R-XXMA-X | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52.32 mm | 54.99 mm | 23.4 mm | CUI INC | , | compliant | ||||||||||||
|
PYB15-Q24-S3-H-DIN
CUI Inc
|
$54.4533 | Yes | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 13.2 W | R-MXFM-X6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | , | unknown | EAR99 | 2018-06-13 |