Filter Your Search
1 - 3 of 3 results
|
Q45UBB63BCQ6
TURCK Inc
|
Check for Price | Active | 40 ms | 3 m | 250 mm | PROXIMITY SENSOR,ULTRASONIC | NPN/PNP, NC/NO | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 24 V | 12 V | 70 °C | -25 °C | RECTANGULAR | CONNECTOR | 44.5 mm | 69 mm | 79.4 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT | ||
|
Q45UBB63BCQ
TURCK Inc
|
Check for Price | Active | 40 ms | 3 m | 250 mm | PROXIMITY SENSOR,ULTRASONIC | NPN/PNP, NC/NO | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 24 V | 12 V | 70 °C | -25 °C | RECTANGULAR | CONNECTOR | 44.5 mm | 69 mm | 60.5 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT | ||
|
Q45UBB63BC
TURCK Inc
|
Check for Price | Active | 40 ms | 3 m | 250 mm | PROXIMITY SENSOR,ULTRASONIC | NPN/PNP | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 24 V | 12 V | 70 °C | -25 °C | RECTANGULAR | CABLE | 44.5 mm | 69 mm | 79.4 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT |