Filter Your Search
1 - 10 of 13 results
|
Q48S30015-PS0PG
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-X8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | POWER-ONE INC | MODULE | , | 8 | unknown | EAR99 | |||||
|
Q48S30015-PS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | ||||||
|
Q48S30015-PS0PG
Bel Fuse
|
Check for Price | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-X8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
Q48S30015-PS00V
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | GOLD OVER NICKEL | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
Q48S30015-PS00
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | ||||||
|
Q48S30015-NS0PG
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-X8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | POWER-ONE INC | MODULE | , | 8 | unknown | EAR99 | |||||
|
Q48S30015-NS00
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | ||||||
|
Q48S30015-PS00
Bel Fuse
|
Check for Price | No | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | SMD-8 | compliant | EAR99 | ||||||||
|
Q48S30015-PS00G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||
|
Q48S30015-NS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 |