Filter Your Search
1 - 10 of 4,756 results
|
8Q-52.000MEEV-T
TXC Corporation
|
$1.2467 | Yes | Yes | Active | 52 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.35mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.35mm | TXC CORP | SMD, 4 PIN | unknown | ||||||||
|
LP49-18-FREQ5-20G1CC
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 9 MHz | 7 MHz | e3 | 50 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
Q52.0-JXS32-9-10/15-T1-FU-WA-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 52 MHz | 10 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 15 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
SM55-09-FREQ5-20J1EC
Pletronics Inc
|
Check for Price | No | No | Obsolete | 20 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 9 pF | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 1 µW | 8 MHz | 7 MHz | -10 °C | 50 °C | SURFACE MOUNT | YES | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 | |||||
|
SM13T2-06-FREQ5-20E1JH
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 6 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 80 MHz | 20 MHz | e4 | -30 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
SM11T2-18-FREQ5-20K1JK
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 24 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
SM42-SR-FREQ5-20G1EH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L11.6XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | 75 °C | SERIES - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 9 MHz | 7 MHz | e3/e1 | -10 °C | 75 °C | SURFACE MOUNT | YES | L11.6XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
SM11T2-18-FREQ5-20K1JJ
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 24 MHz | 20 MHz | e4 | -30 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
SM55-44-FREQ5-20J1LK
Pletronics Inc
|
Check for Price | No | No | Obsolete | 20 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 44 pF | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 1 µW | 8 MHz | 7 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 | |||||
|
SM13T2-06-FREQ5-20E1GH
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 6 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 80 MHz | 20 MHz | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 |