Filter Your Search
1 - 1 of 1 results
|
Q67060-S7000-A2
Infineon Technologies AG
|
Check for Price | Yes | Active | 12 V | 4.4 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 34 V | 5 V | YES | R-PDSO-G20 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 |