Filter Your Search
1 - 10 of 513 results
|
Q-7.000000M-HC6035/4-F-5-10-E-SR-TR
auris GmbH
|
Check for Price | Yes | Contact Manufacturer | 7 MHz | 5 ppm | 0.001 % | 3 PPM/YEAR | 100 Ω | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT;TR, EMBOSSED, 7 INCH | 200 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | AURIS GMBH | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||
|
Q-7.000000M-AC1045/2-F-20-30-E-16-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 7 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 16 pF | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | AURIS GMBH | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
Q-7.000000M-HC6035/4-F-5-50-D-SR-TR
auris GmbH
|
Check for Price | Yes | Contact Manufacturer | 7 MHz | 5 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT;TR, EMBOSSED, 7 INCH | 200 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | AURIS GMBH | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||
|
Q-7.000000M-HC49U-F-30-3-D-50-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 7 MHz | 30 ppm | 0.0003 % | 5 PPM/YEAR | 70 Ω | 50 pF | L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) | AURIS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.50 | ||
|
Q-7.000000M-HC49U-F-3-50-B-30-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 7 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) | AURIS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.50 | ||
|
Q-7.000000M-AC1045/4-F-30-20-E-16-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 7 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 16 pF | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | AURIS GMBH | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
Q-70.000000K-TC206B-10-B-12.5
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 70 kHz | 10 ppm | 0.0043 % | 5 PPM/YEAR | 22 kΩ | 12.5 pF | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.20 | |||
|
Q-7.000000M-AC1045/2-F-20-30-C-SR-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 7 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | AURIS GMBH | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
Q-70.000000K-TC206B-100-D-SR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 70 kHz | 100 ppm | 0.0071 % | 5 PPM/YEAR | 22 kΩ | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | 70 °C | SERIES - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | D2.0XH6.1 (mm)/D0.079XH0.24 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.20 | ||||
|
Q-7.000000M-HE1045/4-F-30-30-H-10-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 7 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 20 µW | -20 °C | 80 °C | SURFACE MOUNT | YES | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.50 |