Filter Your Search
1 - 1 of 1 results
|
QBDE084A0B641-PHZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 12 V | 60 V | 40 V | 9.5 V | 12 V | 84 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 96.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.05 Vrms | HYBRID | INDUSTRIAL | 1 kW | R-XDMA-X14 | CSA, EN, UL,VDE | 85 °C | -40 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 36.8 mm | 58.4 mm | 15.7 mm | ABB LTD | Module-14 | compliant | EAR99 |