Filter Your Search
1 - 3 of 3 results
|
QBW018A0B61-HTZ
Lineage Power
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 216 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
QBW018A0B61-HTZ
TE Connectivity
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XXMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | TE CONNECTIVITY LTD | , | unknown | EAR99 | MODULE | 6 | |||||||||||
|
QBW018A0B61-HTZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 216 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 6 |