Filter Your Search
1 - 3 of 3 results
|
QC5A8.00000F18B12M
QANTEK Technology Corporation
|
$1.1449 | Yes | Contact Manufacturer | 8 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 18 pF | 5mm x 3.2mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 0.8mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.50 | ||
|
QC5A8.00000F12B22M
QANTEK Technology Corporation
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 12 pF | 5mm x 3.2mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 0.8mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.50 | ||
|
QC5A8.00000F12B22R
QANTEK Technology Corporation
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 12 pF | 5mm x 3.2mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 0.8mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.50 |