Filter Your Search
1 - 10 of 166 results
|
QES036ZB-A8
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
QES036ZB-A-T81V
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 48 V | 1.8 V | 75 V | 36 V | 1.782 V | 1.818 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XUFM-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | , | compliant | |||
|
QES036ZB-ANT82H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDFM-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
QES036ZB-A93V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
QES036ZB-AT81V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
QES036ZB-A-81H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | |||
|
QES036ZB-ANT81V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDFM-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
QES036ZB-A-82H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | |||
|
QES036ZB-A-NT91H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 48 V | 1.8 V | 75 V | 36 V | 1.782 V | 1.818 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XUFM-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | POWER-ONE INC | compliant | |||||
|
QES036ZB-AT91V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |