Filter Your Search
1 - 10 of 24 results
|
QEUM5110DT5010FREQ2
Temex Ceramics
|
Check for Price | Yes | Transferred | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 40 MHz | 20 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
QEUM5110DT1032FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 19.999 MHz | 10 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | RAKON LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
QEUM5110DT3032FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 19.999 MHz | 10 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | RAKON LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
QEUM5110DT3032FREQ2
Temex Ceramics
|
Check for Price | Yes | Transferred | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 40 MHz | 20 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
QEUM5110DT5032FREQ2
Rakon Limited
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 40 MHz | 20 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | RAKON LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
QEUM5110DT3010FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 19.999 MHz | 10 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | RAKON LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
QEUM5110DT5032FREQ2
Temex Ceramics
|
Check for Price | Yes | Transferred | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 40 MHz | 20 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
QEUM5110DT3032FREQ1
Temex Ceramics
|
Check for Price | Yes | Transferred | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 19.999 MHz | 10 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
QEUM5110DT5032FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 32 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 19.999 MHz | 10 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | RAKON LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
QEUM5110DT3010FREQ2
Temex Ceramics
|
Check for Price | Yes | Transferred | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | 40 MHz | 20 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6.0 (mm)/L0.311XB0.126XH0.236 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.80 |