Filter Your Search
1 - 4 of 4 results
|
QL12X16B-0CG84M
QuickLogic Corporation
|
Check for Price | No | Obsolete | 5 V | 76 | 68 | 192 | 2000 | 192 | 8.112 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 192 CLBS, 2000 GATES | MAX 68 I/OS | 150 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.166 mm | QUICKLOGIC CORP | PGA | CERAMIC, PGA-84 | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
QL12X16B-0CG84M/883C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 5 V | 76 | 68 | 192 | 2000 | 192 | 8.112 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 192 CLBS, 2000 GATES | 177.2 MHz | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.166 mm | QUICKLOGIC CORP | PGA | CERAMIC, PGA-84 | 84 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
QL12X16B-0CG84M/883
QuickLogic Corporation
|
Check for Price | No | Obsolete | 5 V | 76 | 68 | 192 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | S-XPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | QUICKLOGIC CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
QL12X16B-0CG84M/883D
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | 2000 | 192 | 9.464 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 192 CLBS, 2000 GATES | MAX 68 I/OS | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.1656 mm | QUICKLOGIC CORP | PGA | PGA, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 |