Filter Your Search
1 - 2 of 2 results
|
QL16X24B-1PL84M
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | 4000 | 384 | 8.268 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 384 CLBS, 4000 GATES | MAX 68 I/OS | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | QUICKLOGIC CORP | LCC | QCCJ, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
QL16X24B-1PL84M/883C
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | 7000 | 384 | 2.652 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 384 CLBS, 7000 GATES | 150 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | QUICKLOGIC CORP | LCC | QCCJ, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 |