Filter Your Search
1 - 10 of 36 results
|
QL2007-0PQ208I
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 174 | 166 | 480 | 7000 | 480 | 9.59 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | TYP GATES = 7000 TO 9000 | 125 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.07 mm | QUICKLOGIC CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 | ||
|
QL2007-2PQ208I
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 174 | 166 | 480 | 7000 | 480 | 6.475 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | 186 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.07 mm | QUICKLOGIC CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
QL2007-XPB256I
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | 7000 | 480 | 12.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | TYP GATES = 7000 TO 9000 | 5.5 V | 4.5 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, | 256 | unknown | 8542.39.00.01 | |||||||||||
|
QL2007-2PF144I
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 110 | 102 | 480 | 7000 | 480 | 6.475 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | 186 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | QUICKLOGIC CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.39.00.01 | ||
|
QL2007-2PQ208C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 174 | 166 | 480 | 7000 | 480 | 6.265 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | 192 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.07 mm | QUICKLOGIC CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 | |||
|
QL2007-0PF144C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 110 | 102 | 480 | 7000 | 480 | 9.275 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | TYP GATES = 7000 TO 9000 | 130 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | QUICKLOGIC CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.39.00.01 | |||
|
QL2007-2PB256I
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | 7000 | 480 | 5.94 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | 5.5 V | 4.5 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, | 256 | unknown | 8542.39.00.01 | |||||||||||
|
QL2007-2PL84I
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 70 | 62 | 480 | 7000 | 480 | 6.475 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | 186 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | QUICKLOGIC CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | ||
|
QL2007-1PF144I
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 110 | 102 | 480 | 7000 | 480 | 7.735 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | 156 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | QUICKLOGIC CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.39.00.01 | ||
|
QL2007-1PB256C
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | 7000 | 480 | 6.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 480 CLBS, 7000 GATES | PCI-COMPLIANT OUTPUT DRIVE; TYP GATES = 7000 TO 9000 | 5.25 V | 4.75 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, | 256 | unknown | 8542.39.00.01 |