Filter Your Search
1 - 1 of 1 results
|
QL3025-0PF144C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 118 | 110 | 672 | 25000 | 672 | 5.92 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 672 CLBS, 25000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | QUICKLOGIC CORP | QFP | 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144 | 144 | compliant | 8542.39.00.01 |