Filter Your Search
1 - 9 of 9 results
|
QL6250-4PS484M
QuickLogic Corporation
|
Check for Price | No | No | Contact Manufacturer | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 2.323 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 960 CLBS, 248160 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.12 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
QL6250-4PSN484I
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 2.1816 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 960 CLBS, 248160 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.12 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 | |||
|
QL6250-4PS672I
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 555 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 960 CLBS, 248160 GATES | 2.7 V | 2.3 V | S-PBGA-B672 | Not Qualified | 3 | 85 °C | -40 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.42 mm | QUICKLOGIC CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 8542.39.00.01 | ||||||
|
QL6250-4PS672M
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 591 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 960 CLBS, 248160 GATES | 2.7 V | 2.3 V | S-PBGA-B672 | Not Qualified | 3 | 125 °C | -55 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.42 mm | QUICKLOGIC CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
QL6250-4PS672C
QuickLogic Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 542 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 960 CLBS, 248160 GATES | 2.7 V | 2.3 V | S-PBGA-B672 | Not Qualified | 3 | 70 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.42 mm | QUICKLOGIC CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 8542.39.00.01 | |||||||
|
QL6250-4PS484I
QuickLogic Corporation
|
Check for Price | No | No | Contact Manufacturer | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 2.1816 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 960 CLBS, 248160 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.12 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 | |||||
|
QL6250-4PS484C
QuickLogic Corporation
|
Check for Price | No | No | Contact Manufacturer | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 2.1311 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 960 CLBS, 248160 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.12 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 | ||||||
|
QL6250-4PSN484M
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 2.323 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 960 CLBS, 248160 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.12 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
QL6250-4PSN484C
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.5 V | 250 | 250 | 960 | 248160 | 960 | 2.1311 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 960 CLBS, 248160 GATES | 1.519 GHz | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.12 mm | QUICKLOGIC CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 8542.39.00.01 |