Filter Your Search
1 - 1 of 1 results
|
QL8X12B-0PL68M
QuickLogic Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 56 | 96 | 1000 | 96 | 8.736 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 96 CLBS, 1000 GATES | MAX 56 I/OS | 177.2 MHz | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.1808 mm | 24.1808 mm | 4.57 mm | QUICKLOGIC CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 |