Filter Your Search
1 - 4 of 4 results
|
QME48T35120-PJB0
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 35 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 10.4 mm | POWER-ONE INC | MODULE | , | 5 | compliant | EAR99 | ||
|
QME48T35120-PJB0G
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 35 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 10.4 mm | POWER-ONE INC | MODULE | , | 5 | compliant | EAR99 | ||
|
QME48T35120-PJB0
Bel Fuse
|
Check for Price | Active | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 10.4 mm | BEL FUSE INC | PACKAGE-5 | compliant | EAR99 | ||||||||
|
QME48T35120-PJB0G
Bel Fuse
|
Check for Price | Active | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 10.4 mm | BEL FUSE INC | PACKAGE-5 | compliant | EAR99 |