Filter Your Search
1 - 3 of 3 results
|
QME48T40012-NGB0G
Bel Power Solutions
|
$60.0696 | Yes | Yes | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | MODULE | , | compliant | EAR99 | |||
|
QME48T40012-NGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
QME48T40012-NGB0G-S1
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1.2 V | 75 V | 36 V | 40 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | EN, IEC, UL | 85 °C | -40 °C | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 |