Filter Your Search
1 - 2 of 2 results
|
QME48T4033PGA0
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 133.32 W | R-XDMA-P8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 10.8 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | ||
|
QME48T4033PGA0G
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 133.32 W | R-XDMA-P8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 10.8 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 |