Filter Your Search
1 - 4 of 4 results
|
QS53805AQ
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 3.3 V | 5.8 ns | YES | SSOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
IDTQS53805AQ8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.8 ns | 2 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 5 | 800 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | QSOP | SSOP, | 20 | |||||||||
|
QS53805AQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.8 ns | 2 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 5 | 700 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | QSOP | QSOP-20 | 20 | ||
|
IDTQS53805AQ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.8 ns | 2 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 5 | 800 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | QSOP | SSOP, | 20 |