Filter Your Search
1 - 8 of 8 results
|
IDTQS74FCT158CTSO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 4.3 ns | 4 | 2 | 1 | YES | SOP | FCT | MULTIPLEXER | CMOS | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
QS74FCT158CTSO
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5.2 ns | 4 | 2 | 1 | YES | FCT | MULTIPLEXER | CMOS | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||
|
QS74FCT158CTSOB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 5.2 ns | 4 | 2 | 1 | YES | FCT | MULTIPLEXER | CMOS | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | , | unknown | ||||||||||||||||||||||
|
QS74FCT158CTSO
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 4.3 ns | 4 | 2 | 1 | YES | SOP | 50 pF | FCT | MULTIPLEXER | CMOS | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||||
|
QS74FCT158CTSOX
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 4.3 ns | 4 | 2 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 48 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
QS74FCT158CTSOX
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SOP | 50 pF | FCT | MULTIPLEXER | CMOS | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP16,.4 | not_compliant | ||||||||
|
IDTQS74FCT158CTSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SOP | FCT | MULTIPLEXER | CMOS | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | |||||
|
QS74FCT158CTSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SOP | 50 pF | FCT | MULTIPLEXER | CMOS | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 |