Filter Your Search
1 - 2 of 2 results
|
QS74FCT2648ATP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 5.6 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 12 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP-24 | unknown | 8542.39.00.01 | ||||||
|
QS74FCT2648ATP
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 6.3 ns | 1 | 8 | NO | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown |