Filter Your Search
1 - 10 of 3,576 results
|
HC-49/U-S4000000BBIB
Citizen Finedevice Co Ltd
|
$0.2816 | Yes | Active | 4 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 16 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.30 | |||
|
HC-49/U-S4000000ABEB
Citizen Finedevice Co Ltd
|
$0.3168 | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.30 | |||||
|
HC-49/U-S4000000ABKB
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | 8541.60.00.30 | |||
|
HC-49/U-S4000000AHKB
Citizen Finedevice Co Ltd
|
$0.3203 | Yes | Active | 4 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.30 | |||
|
HC-49/U-S4000000ABJB
Citizen Finedevice Co Ltd
|
$0.3446 | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 18 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | 8541.60.00.30 | |||
|
HC49U-4-20-50-60-30-ATF
SPC Multicomp
|
$0.5366 | Yes | Contact Manufacturer | 4 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 30 pF | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE | 200 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | SPC TECHNOLOGY/ MULTICOMP | HC-49/U, 2 PIN | unknown | ||||||
|
HC49U-HG9518-4.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 4 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | -10 °C | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||
|
HC49U4.000M210AR
Cinetech Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 MHz | 5 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | CINETECH IND CO LTD | HC-49US, 2 PIN | unknown | ||||||||
|
HC49US3-BI0F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | ILSI AMERICA LLC | GREEN, METAL, HC49US, 2 PIN | compliant | 8541.60.00.30 | ||||
|
HC49US3-HF2F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | ILSI AMERICA LLC | GREEN, METAL, HC49US, 2 PIN | compliant | 8541.60.00.80 |