Filter Your Search
1 - 2 of 2 results
|
R-7815-0.5
RECOM Power Inc
|
$8.1981 | Yes | Active | 24 V | 15 V | 32 V | 18 V | 14.55 V | 15.45 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SMA, | compliant | EAR99 | 8542.39.00.01 | RECOM Power | |||
|
R-781.5-0.5
RECOM Power Inc
|
$14.5195 | Yes | Yes | Active | 24 V | 1.5 V | 30 V | 4.75 V | 1.455 V | 1.545 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | 8542.39.00.01 | RECOM Power |