Filter Your Search
1 - 2 of 2 results
|
R0.25S-053.3/P-R
RECOM Power Inc
|
$10.7297 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.069 V | 3.531 V | 76 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-8/5 | compliant | EAR99 | RECOM Power | ||
|
R0.25S-053.3/P
RECOM Power Inc
|
$15.4694 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.069 V | 3.531 V | 76 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-8/5 | compliant | EAR99 | RECOM Power |