Filter Your Search
1 - 2 of 2 results
|
R0.25S8-1212/P-R
RECOM Power Inc
|
$12.8227 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 21 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-8 | compliant | EAR99 | RECOM Power | ||
|
R0.25S8-1212/P
RECOM Power Inc
|
$15.4694 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.16 V | 12.84 V | 21 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | ROHS COMPLIANT, SMD-8 | compliant | EAR99 | RECOM Power |