Filter Your Search
1 - 1 of 1 results
|
R0.5S-2405/HP-R
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 100 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.25 mm | RECOM POWER GMBH | SMD-10/5 | compliant | EAR99 | RECOM Power |