Filter Your Search
1 - 10 of 1,717 results
|
RTR025N03TL
ROHM Semiconductor
|
$0.2084 | Yes | Yes | Not Recommended | YES | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | 3 | compliant | EAR99 | ROHM Semiconductor | SINGLE WITH BUILT-IN DIODE | 30 V | 2.5 A | 133 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 1 W | SWITCHING | SILICON | |||||||||||||||||||||||||||
|
R0.25S8-0505-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.65 V | 5.35 V | 50 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SOP, GWDIP8,.45 | ||||||||||||||||||||
|
R0.25S-0505-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.65 V | 5.35 V | 50 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SOP, GWDIP5/8,.48 | ||||||||||||||||||||
|
R0.25S-1209-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SOP, GWDIP5/8,.48 | ||||||||||||||||||||
|
R0.25S8-1205-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.65 V | 5.35 V | 50 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SOP, GWDIP8,.45 | ||||||||||||||||||||
|
R0.25S8-0509-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SOP, GWDIP8,.45 | ||||||||||||||||||||
|
R0.25S-0512-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.16 V | 12.84 V | 21 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP10/12,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ROHS COMPLIANT, SMD-8/5 | ||||||||||||||||||||
|
R0.25S8-1209-R
RECOM Power Inc
|
$9.7706 | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 8.37 V | 9.63 V | 28 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G8 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 8 | UNSPECIFIED | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ROHS COMPLIANT, SMD-8 | ||||||||||||||||||||
|
R0.25D-0505
RECOM Power Inc
|
$9.8520 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.65 V | 5.35 V | 25 mA | 2 | YES | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ROHS COMPLIANT, SMD-10/6 | |||||||||||||||||||
|
R0.25S-0505
RECOM Power Inc
|
$9.9752 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.65 V | 5.35 V | 50 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G5 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SOP | GWDIP5/8,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | 8 | compliant | EAR99 | RECOM Power | SOP, GWDIP5/8,.48 | MODULE |