Filter Your Search
1 - 10 of 20 results
|
R100T1205-12
ACON Inc
|
Check for Price | Obsolete | NO | 12 V | 10 A | 20 V | 10 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T2412-05HS
ACON Inc
|
Check for Price | Obsolete | NO | 12 V | 5 A | 36 V | 18 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T4805-12HS
ACON Inc
|
Check for Price | Obsolete | NO | 12 V | 10 A | 75 V | 36 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T
TE Connectivity
|
Check for Price | Transferred | 95 °C | -54 °C | TYCO ELECTRONICS M/A-COM | unknown | MODULE | 0.5 dB | 4.4 GHz | 4.2 GHz | ISOLATOR | 1.3 | |||||||||||||||||||||
|
R100T1205-15HS
ACON Inc
|
Check for Price | Obsolete | NO | 15 V | 10 A | 20 V | 10 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T2412-05
ACON Inc
|
Check for Price | Obsolete | NO | 12 V | 5 A | 36 V | 18 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T1212-05HS
ACON Inc
|
Check for Price | Obsolete | NO | 12 V | 5 A | 20 V | 10 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T2405-15
ACON Inc
|
Check for Price | Obsolete | NO | 15 V | 10 A | 36 V | 18 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T4812-05HS
ACON Inc
|
Check for Price | Obsolete | NO | 12 V | 5 A | 75 V | 36 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 | ||||||||
|
R100T1205-15
ACON Inc
|
Check for Price | Obsolete | NO | 15 V | 10 A | 20 V | 10 V | OTHER | R-MDIP-T13 | Not Qualified | 85 °C | -25 °C | 13 | METAL | DIP | DIP13/14,4.3,375 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 9.52 mm | DUAL | ACON INC | DIP, DIP13/14,4.3,375 | unknown | 8542.39.00.01 |