Filter Your Search
1 - 10 of 48 results
|
R1D-0509/H-R
RECOM Power Inc
|
$2.9401 | Yes | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-0515/H-R
RECOM Power Inc
|
$2.9401 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 33 mA | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-0524/H-R
RECOM Power Inc
|
$2.9401 | Yes | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-053.3/P-R
RECOM Power Inc
|
$2.9401 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 152 mA | 2 | YES | NO | ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-0524/HP-R
RECOM Power Inc
|
$3.1940 | Yes | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-053.3/HP-R
RECOM Power Inc
|
$3.1940 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 152 mA | 2 | YES | NO | ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-053.3-R
RECOM Power Inc
|
$5.5720 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 152 mA | 2 | YES | NO | ADDITIONAL -3.3 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D-0524-R
RECOM Power Inc
|
$5.5720 | Yes | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D-0505/P-R
RECOM Power Inc
|
$6.1180 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 100 mA | 2 | YES | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||||
|
R1D-0515
RECOM Power Inc
|
$6.2772 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 33 mA | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power |