Parametric results for: R103a under Rotary Switches

Filter Your Search

1 - 10 of 163 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r103
Select parts from the table below to compare.
Compare
Compare
R10307RN02Q
C&K
$4.0485 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10307RR02Q
C&K
$5.4280 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON 3/8-32 COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10307RR03Q
C&K
$6.3436 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C PANEL MOUNT-THREADED NYLON 3/8-32 COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.3 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10305RN02Q
C&K
$6.3839 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10307RR01Q
C&K
$6.3911 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH FLAT TYPE 5A@125VAC .5A@125VDC 5 A 125 V e4 -30 °C 95 °C PANEL MOUNT-THREADED 36 deg NO Silver (Ag) SOLDER 6.99 mm 23.37 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10307RN02QE
C&K
$6.5718 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY TERMINAL SEALED NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10307RR02QE
C&K
$6.6876 Yes Yes Active 500 mA 125 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 5A@125VAC .5A@125VDC 5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON 3/8-32 COPPER SILVER MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY TERMINAL SEALED NO Silver (Ag) COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
R10305RN02B
C&K
$7.0610 Yes Yes Active 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 1 3 SP3T LATCHED GOLD OVER NICKEL ROTARY SWITCH FLAT TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT NYLON COPPER GOLD OVER NICKEL MAKE-BEFORE-BREAK COPPER NYLON 36 deg EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER SOLDER 0.5 inch 6.99 mm 23.37 mm 0.28 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
P65THR103L254
APEM Inc
$7.3493 Yes Active 200 mA 42 V 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH ARROW SHAPED SLOT .2A@42VDC e3 -60 °C 125 °C THROUGH HOLE-RIGHT ANGLE TUBE NO Tin (Sn) SOLDER 8.2 mm 10 mm 10 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem
R10305RN02BE
C&K
$9.7206 Yes Yes Active 20 mA 20 V 10000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH FLAT TYPE .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 95 °C THROUGH HOLE-STRAIGHT 36 deg EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.99 mm 23.37 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20