Filter Your Search
1 - 10 of 131 results
|
R1100D221C-TR-F
Nisshinbo Micro Devices
|
Check for Price | Active | 6 V | 2.7 V | 2.2 V | 25 mV | 35 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 6.5 V | 0.01452 % | 0.04 % | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | NISSHINBO MICRO DEVICES INC | SON1408-3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
R1100D321C-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.2 V | 3.2 V | 20 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 30 mV | 6.5 V | 0.0147 % | 0.06 % | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-F3 | e6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | FL3/6,.03,17 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 450 µm | DUAL | 800 µm | 1.4 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | SON-3 | unknown | Fixed,Positive,Single Output,Ldo | SON | 3 | EAR99 | 8542.39.00.01 | |||
|
R1100D201C-TR-F
Nisshinbo Micro Devices
|
Check for Price | Active | 6 V | 2.5 V | 2 V | 25 mV | 35 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 6.5 V | 0.014 % | 0.04 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | NISSHINBO MICRO DEVICES INC | SON1408-3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
R1100D171C-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.2 V | 1.7 V | 25 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 6.5 V | 0.0129 % | 0.04 % | 1 | 1.734 V | 1.666 V | CMOS | 2 % | R-PDSO-F3 | e6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | FL3/6,.03,17 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 450 µm | DUAL | 800 µm | 1.4 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | SON-3 | unknown | Fixed,Positive,Single Output,Ldo | SON | 3 | EAR99 | 8542.39.00.01 | |||
|
R1100D241C-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Obsolete | 6 V | 2.9 V | 2.4 V | 25 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 6.5 V | 0.0149 % | 0.04 % | 1 | 2.448 V | 2.352 V | CMOS | 2 % | R-PDSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | FL3/6,.03,17 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 450 µm | DUAL | 800 µm | 1.4 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | SOF, FL3/6,.03,17 | unknown | Fixed,Positive,Single Output,Ldo | SON | 3 | EAR99 | 8542.39.00.01 | ||||||
|
R1100D261C-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.2 V | 2.6 V | 25 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 6.5 V | 0.0151 % | 0.04 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-F3 | e6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | FL3/6,.03,17 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 450 µm | DUAL | 800 µm | 1.4 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | SON-3 | unknown | Fixed,Positive,Single Output,Ldo | SON | 3 | EAR99 | 8542.39.00.01 | |||
|
R1100D091C-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.2 V | 900 mV | 380 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 6.5 V | 0.00828 % | 0.02 % | 1 | 924 mV | 876 mV | CMOS | 2.7 % | R-PDSO-F3 | e6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | FL3/6,.03,17 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 450 µm | DUAL | 800 µm | 1.4 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | SON-3 | unknown | Fixed,Positive,Single Output,Ldo | SON | 3 | EAR99 | 8542.39.00.01 | |||
|
R1100D211C-TR-F
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1100D101C-TR-F
Nisshinbo Micro Devices
|
Check for Price | Active | 6 V | 1.2 V | 1 V | 280 mV | 20 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.009 % | 0.02 % | 1 | 1.024 V | 976 mV | CMOS | 2.4 % | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | NISSHINBO MICRO DEVICES INC | SON1408-3 | unknown | Fixed,Positive,Single Output,Ldo | Nisshinbo | ||||||||||||||||||||
|
R1100D181C-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Obsolete | 6 V | 2.3 V | 1.8 V | 25 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 50 mV | 6.5 V | 0.01332 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | FL3/6,.03,17 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 450 µm | DUAL | 800 µm | 1.4 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | SOF, FL3/6,.03,17 | unknown | Fixed,Positive,Single Output,Ldo | SON | 3 | EAR99 | 8542.39.00.01 |