Filter Your Search
1 - 3 of 3 results
|
R1121N301B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | e3 | Not Qualified | 1 | 260 | 10 | MATTE TIN | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||
|
R1121N301B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 3.5 V | 3 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 9 V | 0.027 % | 0.04 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1121N301B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 8 V | 3.5 V | 3 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 9 V | 0.027 % | 0.04 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |