Filter Your Search
1 - 3 of 3 results
|
R1131D111D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 6 V | 1.4 V | 1.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.122 V | 1.078 V | CMOS | 2 % | R-PDSO-F6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSOF, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
R1131D111D-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 1.4 V | 1.1 V | 480 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.07 % | 1 | 1.13 V | 1.07 V | CMOS | 2.7 % | R-XDSO-N6 | e0 | Not Qualified | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
R1131D111D-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.4 V | 1.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.122 V | 1.078 V | CMOS | 2 % | R-PDSO-F6 | e6/e2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN BISMUTH/TIN SILVER | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSOF, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |