Filter Your Search
1 - 3 of 3 results
|
R1131D181B5-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Transferred | 6 V | 1.4 V | 1.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.887 V | 1.813 V | CMOS | 2 % | R-PDSO-F6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSOF, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
R1131D181B5-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 1.4 V | 1.85 V | 310 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 0.07 % | 1 | 1.887 V | 1.813 V | CMOS | 2 % | R-XDSO-N6 | e0 | Not Qualified | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
R1131D181B5-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.4 V | 1.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.887 V | 1.813 V | CMOS | 2 % | R-PDSO-F6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | FL6,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN | FLAT | 500 µm | DUAL | 1.6 mm | 2.6 mm | 850 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSOF, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |