Filter Your Search
1 - 3 of 3 results
![]() |
R1131N311A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.4 V | 3.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
R1131N311A-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 1.4 V | 3.1 V | 230 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.07 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
R1131N311A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.4 V | 3.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | e6/e2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN BISMUTH/TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |