Filter Your Search
1 - 3 of 3 results
|
R1154H032B-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 24 V | 4.2 V | 3.2 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 26 V | 0.12672 % | 0.075 % | 1 | 3.264 V | 3.136 V | 2 % | R-PDSO-F5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | NEW JAPAN RADIO CO LTD | SOT-89, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
R1154H032B-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 24 V | 4.2 V | 3.2 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89, 5 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | SOT-89 | 5 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
R1154H032B-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 24 V | 4.2 V | 3.2 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 26 V | 0.12672 % | 0.075 % | 1 | 3.264 V | 3.136 V | 2 % | R-PDSO-F5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | SOT-89, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |